14-Series_No-Ingress-Protection
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14AP-L1-03-G

DigiKey Part Number
GH7591TR-ND - Tape & Reel (TR)
GH7591CT-ND - Cut Tape (CT)
GH7591DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
14AP-L1-03-G
Description
SWITCH PUSH SPST-NO .1A 30V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Keyswitch, Illuminated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Type
Keyswitch, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Clear
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
2.85 VDC
Termination Style
SMD (SMT) Tab
Ingress Protection
-
Features
Board Guide
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 85°C
Mechanical Life
100,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$264.39000$264.39
10$228.15100$2,281.51
25$215.08560$5,377.14
50$205.68720$10,284.36
100$202.01030$20,201.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$188.05450$37,610.90
400$179.78785$71,915.14
Manufacturers Standard Package