14AP-L1-02-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14AP-L1-03-B

DigiKey Part Number
GH7590TR-ND - Tape & Reel (TR)
GH7590CT-ND - Cut Tape (CT)
GH7590DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
14AP-L1-03-B
Description
SWITCH PUSH SPST-NO .1A 30V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Keyswitch, Illuminated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Type
Keyswitch, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Clear
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
2.85 VDC
Termination Style
SMD (SMT) Tab
Ingress Protection
-
Features
Board Guide
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 85°C
Mechanical Life
100,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$276.55000$276.55
10$238.61200$2,386.12
25$224.95200$5,623.80
50$215.12000$10,756.00
100$212.06060$21,206.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$196.67440$39,334.88
400$188.02698$75,210.79
Manufacturers Standard Package