Pushbutton Switch SPST-NO Keyswitch, Illuminated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Keyswitch, Illuminated Surface Mount
14AP-L1-02-Y
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

14AP-L1-02-Y

DigiKey Part Number
GH7589TR-ND - Tape & Reel (TR)
GH7589CT-ND - Cut Tape (CT)
GH7589DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
14AP-L1-02-Y
Description
SWITCH PUSH SPST-NO .1A 30V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Keyswitch, Illuminated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
14AP-L1-02-Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Type
Keyswitch, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Clear
Illumination Type, Color
LED, Yellow
Illumination Voltage (Nominal)
2 VDC
Termination Style
SMD (SMT) Tab
Ingress Protection
-
Features
Board Guide
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 85°C
Mechanical Life
200,000 Cycles
Electrical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 437
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$281.09000$281.09
10$242.49300$2,424.93
25$228.61040$5,715.26
50$218.61960$10,930.98
100$213.46380$21,346.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$199.87330$39,974.66
400$191.08638$76,434.55
Manufacturers Standard Package