
11K5029-KMNB | |
---|---|
DigiKey Part Number | GH7667-ND |
Manufacturer | |
Manufacturer Product Number | 11K5029-KMNB |
Description | KNOB KNURLED 0.250" PLASTIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Plastic Black |
Datasheet | Datasheet |
EDA/CAD Models | 11K5029-KMNB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.500" (12.70mm) | |
Indicator | - | |
Material | Plastic | |
Color | Black | |
Features | Set Screws | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $107.43000 | $107.43 |
5 | $92.98800 | $464.94 |
10 | $87.86000 | $878.60 |
25 | $81.90520 | $2,047.63 |
50 | $77.94560 | $3,897.28 |
100 | $74.40000 | $7,440.00 |
250 | $70.27132 | $17,567.83 |
500 | $67.52052 | $33,760.26 |
1,000 | $65.05330 | $65,053.30 |
