
08M36-01-2-02N | |
---|---|
DigiKey Part Number | 08M36-01-2-02N-ND |
Manufacturer | |
Manufacturer Product Number | 08M36-01-2-02N |
Description | SWITCH ROTARY 2POS 250MA 115V |
Customer Reference | |
Detailed Description | Rotary Switch 2 Position DPDT 250mA (AC/DC) 115 VAC Panel Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DPDT | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 250mA (AC/DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted (3.17mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 36° | |
Contact Material | Silver Alloy | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 24.38mm | |
Panel Cutout Dimensions | - | |
Base Product Number |