



04JT-AP-T02 | |
---|---|
DigiKey Part Number | GH7879-ND |
Manufacturer | |
Manufacturer Product Number | 04JT-AP-T02 |
Description | SWITCH NAVIGATION CASTLE 10MA 5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output |
Datasheet | Datasheet |
EDA/CAD Models | 04JT-AP-T02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Navigation Switch, 2 - Axis | |
Actuator Type | Castle | |
Switch Function | 4-Way Directional | |
Functions, Extra | - | |
Output | Digital (Mechanical Switch) | |
Voltage - Supply | - | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Contact Material | Nickel | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Operating Temperature | -55°C ~ 85°C | |
Panel Cutout Dimensions | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Tactile Feedback | |
Mechanical Life | 250,000 Cycles | |
Electrical Life | 250,000 Cycles | |
Operating Force | 454gf | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,575.44000 | $1,575.44 |
5 | $1,374.11800 | $6,870.59 |
10 | $1,295.36300 | $12,953.63 |
25 | $1,197.93040 | $29,948.26 |
50 | $1,128.96940 | $56,448.47 |