CMF64-1004SM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF64-1004SM

DigiKey Part Number
2639-CMF64-1004SMTR-ND - Tape & Reel (TR)
2639-CMF64-1004SMCT-ND - Cut Tape (CT)
2639-CMF64-1004SMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMF64-1004SM
Description
CMC 1MH 2.2A 2LN SURFACE MOUNT
Customer Reference
Detailed Description
1 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 2.2A DCR 49mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gowanda Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1 mH @ 10 kHz
Current Rating (Max)
2.2A
DC Resistance (DCR) (Max)
49mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.530" L x 0.530" W (13.46mm x 13.46mm)
Height (Max)
0.300" (7.62mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 391
Check for Additional Incoming Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$138.38000$138.38
10$113.79100$1,137.91
25$105.28720$2,632.18
50$99.28780$4,964.39
100$93.63820$9,363.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$88.80270$35,521.08
Manufacturers Standard Package