
W06G | |
---|---|
DigiKey Part Number | 4786-W06G-ND |
Manufacturer | |
Manufacturer Product Number | W06G |
Description | BRIDGE RECT 1PHASE 600V 1.5A WOB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole WOB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 750 mA | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Circular, WOB | |
Supplier Device Package | WOB |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.02000 | $5.02 |
10 | $3.08700 | $30.87 |
100 | $1.97490 | $197.49 |
500 | $1.49246 | $746.23 |
1,000 | $1.33671 | $1,336.71 |
2,000 | $1.20554 | $2,411.08 |
5,000 | $1.06341 | $5,317.05 |
10,000 | $0.97552 | $9,755.20 |
50,000 | $0.82320 | $41,160.00 |