
SSFN3964 | |
---|---|
DigiKey Part Number | 4786-SSFN3964TR-ND - Tape & Reel (TR) 4786-SSFN3964CT-ND - Cut Tape (CT) 4786-SSFN3964DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSFN3964 |
Description | MOSFET, N-CH, SINGLE, 64A, 30V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 64A (Tc) 44.6W (Tc) Surface Mount 8-PPAK (3.1x3.1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 70 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3800 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 44.6W (Tc) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PPAK (3.1x3.1) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $2.33000 | $23.30 |
25 | $2.07120 | $51.78 |
100 | $1.79290 | $179.29 |
250 | $1.65924 | $414.81 |
500 | $1.57906 | $789.53 |
1,000 | $1.51279 | $1,512.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.58795 | $4,763.85 |
6,000 | $1.45724 | $8,743.44 |
9,000 | $1.39064 | $12,515.76 |
15,000 | $1.31581 | $19,737.15 |
21,000 | $1.27151 | $26,701.71 |
30,000 | $1.23480 | $37,044.00 |