
SSFK9120 | |
---|---|
DigiKey Part Number | 4786-SSFK9120TR-ND - Tape & Reel (TR) 4786-SSFK9120CT-ND - Cut Tape (CT) 4786-SSFK9120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSFK9120 |
Description | MOSFET N/P-CH 20V 0.8A SOT363 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 800mA (Tc), 400mA (Tc) 275mW (Tc) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 800mA (Tc), 400mA (Tc) | |
Rds On (Max) @ Id, Vgs | 300mOhm @ 500mA, 4.5V, 600mOhm @ 300mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 75pF @ 10V, 78pF @ 10V | |
Power - Max | 275mW (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $1.98700 | $19.87 |
25 | $1.64560 | $41.14 |
100 | $1.25140 | $125.14 |
250 | $1.05592 | $263.98 |
500 | $0.93524 | $467.62 |
1,000 | $0.83440 | $834.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.69123 | $2,073.69 |
6,000 | $0.62151 | $3,729.06 |
9,000 | $0.58608 | $5,274.72 |
15,000 | $0.54638 | $8,195.70 |
21,000 | $0.52292 | $10,981.32 |
30,000 | $0.50017 | $15,005.10 |
75,000 | $0.45039 | $33,779.25 |
150,000 | $0.43108 | $64,662.00 |