SSFD20N24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSFD20N24

DigiKey Part Number
4786-SSFD20N24TR-ND - Tape & Reel (TR)
4786-SSFD20N24CT-ND - Cut Tape (CT)
4786-SSFD20N24DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSFD20N24
Description
MOSFET, N-CH, SINGLE, 24.00A, 20
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 24A (Tc) 150W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
80mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
150W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,255
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.62000$17.62
10$11.25300$112.53
100$7.62610$762.61
500$6.07422$3,037.11
1,000$5.79368$5,793.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.03532$12,588.30
5,000$4.73340$23,667.00
Manufacturers Standard Package