3.0SMBZ15A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ33A

DigiKey Part Number
4786-SMBJ33ATR-ND - Tape & Reel (TR)
4786-SMBJ33ACT-ND - Cut Tape (CT)
4786-SMBJ33ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ33A
Description
TVS DIODE 33VWM 53.3VC DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
11.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,980
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
10$1.49000$14.90
100$0.92860$92.86
500$0.68474$342.37
1,000$0.60579$605.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.50517$1,515.51
6,000$0.45435$2,726.10
9,000$0.42844$3,855.96
15,000$0.39930$5,989.50
21,000$0.38204$8,022.84
30,000$0.36525$10,957.50
75,000$0.32839$24,629.25
150,000$0.30561$45,841.50
Manufacturers Standard Package