
SMBJ250CA | |
|---|---|
DigiKey Part Number | 4786-SMBJ250CATR-ND - Tape & Reel (TR) 4786-SMBJ250CACT-ND - Cut Tape (CT) 4786-SMBJ250CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ250CA |
Description | TVS, BI-DIR, 600W, 250V, DO-214A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 405V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 250V | |
Voltage - Breakdown (Min) | 279V | |
Voltage - Clamping (Max) @ Ipp | 405V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.87500 | $18.75 |
| 100 | $1.17570 | $117.57 |
| 500 | $0.87328 | $436.64 |
| 1,000 | $0.77537 | $775.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.65079 | $1,952.37 |
| 6,000 | $0.58792 | $3,527.52 |
| 9,000 | $0.55586 | $5,002.74 |
| 15,000 | $0.51982 | $7,797.30 |
| 21,000 | $0.49847 | $10,467.87 |
| 30,000 | $0.47772 | $14,331.60 |


