HS3MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ100CA

DigiKey Part Number
4786-SMBJ100CATR-ND - Tape & Reel (TR)
4786-SMBJ100CACT-ND - Cut Tape (CT)
4786-SMBJ100CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ100CA
Description
TVS DIODE 100VWM 162VC DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
162V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
3.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.46000$2.46
10$1.48600$14.86
100$0.92620$92.62
500$0.68300$341.50
1,000$0.60425$604.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.50388$1,511.64
6,000$0.45319$2,719.14
9,000$0.42735$3,846.15
15,000$0.39828$5,974.20
21,000$0.38106$8,002.26
30,000$0.36431$10,929.30
75,000$0.32755$24,566.25
150,000$0.30484$45,726.00
Manufacturers Standard Package