
SMAJ51A | |
---|---|
DigiKey Part Number | 4786-SMAJ51ATR-ND - Tape & Reel (TR) 4786-SMAJ51ACT-ND - Cut Tape (CT) 4786-SMAJ51ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ51A |
Description | TVS DIODE 51VWM 82.4VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 4.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.10300 | $11.03 |
100 | $0.68160 | $68.16 |
500 | $0.49820 | $249.10 |
1,000 | $0.43868 | $438.68 |
2,000 | $0.38855 | $777.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.31357 | $2,351.78 |
15,000 | $0.28304 | $4,245.60 |
22,500 | $0.26746 | $6,017.85 |
37,500 | $0.24995 | $9,373.12 |
52,500 | $0.23958 | $12,577.95 |
75,000 | $0.22949 | $17,211.75 |
187,500 | $0.20735 | $38,878.12 |
375,000 | $0.19551 | $73,316.25 |