
SK29 | |
---|---|
DigiKey Part Number | 4786-SK29TR-ND - Tape & Reel (TR) 4786-SK29CT-ND - Cut Tape (CT) 4786-SK29DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK29 |
Description | DIODE SCHOTTKY 90V 2A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 90 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.41200 | $14.12 |
100 | $0.87860 | $87.86 |
500 | $0.64702 | $323.51 |
1,000 | $0.57206 | $572.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.47632 | $1,428.96 |
6,000 | $0.42801 | $2,568.06 |
9,000 | $0.40337 | $3,630.33 |
15,000 | $0.37565 | $5,634.75 |
21,000 | $0.35922 | $7,543.62 |
30,000 | $0.34326 | $10,297.80 |
75,000 | $0.30820 | $23,115.00 |
150,000 | $0.28653 | $42,979.50 |