Diode 60 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK36

DigiKey Part Number
4786-SK36TR-ND - Tape & Reel (TR)
4786-SK36CT-ND - Cut Tape (CT)
4786-SK36DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK36
Description
DIODE SCHOTTKY 60V 3A DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 60 V
Capacitance @ Vr, F
250pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,714
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.54000$3.54
10$2.16200$21.62
100$1.36640$136.64
500$1.02012$510.06
1,000$0.90798$907.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.76528$2,295.84
6,000$0.69332$4,159.92
9,000$0.65663$5,909.67
15,000$0.61538$9,230.70
21,000$0.59096$12,410.16
30,000$0.56721$17,016.30
75,000$0.51508$38,631.00
150,000$0.50357$75,535.50
Manufacturers Standard Package