
P6SMB15A | |
---|---|
DigiKey Part Number | 4786-P6SMB15ATR-ND - Tape & Reel (TR) 4786-P6SMB15ACT-ND - Cut Tape (CT) 4786-P6SMB15ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB15A |
Description | TVS DIODE 12.8VWM 21.2V DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 28.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 28.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $1.70400 | $17.04 |
100 | $1.06690 | $106.69 |
500 | $0.78978 | $394.89 |
1,000 | $0.70021 | $700.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.58606 | $1,758.18 |
6,000 | $0.52847 | $3,170.82 |
9,000 | $0.49911 | $4,491.99 |
15,000 | $0.46608 | $6,991.20 |
21,000 | $0.44652 | $9,376.92 |
30,000 | $0.42749 | $12,824.70 |
75,000 | $0.38574 | $28,930.50 |
150,000 | $0.36015 | $54,022.50 |