
P4SMA550A | |
|---|---|
DigiKey Part Number | 4786-P4SMA550ATR-ND - Tape & Reel (TR) 4786-P4SMA550ACT-ND - Cut Tape (CT) 4786-P4SMA550ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA550A |
Description | TVS DIODE 495VWM 760VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 760V Clamp 500mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 495V | |
Voltage - Breakdown (Min) | 522.5V | |
Voltage - Clamping (Max) @ Ipp | 760V | |
Current - Peak Pulse (10/1000µs) | 500mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.63900 | $26.39 |
| 100 | $1.67390 | $167.39 |
| 500 | $1.25444 | $627.22 |
| 1,000 | $1.11886 | $1,118.86 |
| 2,000 | $1.00471 | $2,009.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.83455 | $6,259.12 |
| 15,000 | $0.76534 | $11,480.10 |
| 22,500 | $0.73008 | $16,426.80 |
| 37,500 | $0.69046 | $25,892.25 |
| 52,500 | $0.66700 | $35,017.50 |
| 75,000 | $0.64420 | $48,315.00 |

