MBRB3060CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURB1040CT

DigiKey Part Number
4786-MURB1040CTTR-ND - Tape & Reel (TR)
4786-MURB1040CT-ND - Cut Tape (CT)
4786-MURB1040CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MURB1040CT
Description
DIODE ARRAY GP 400V 5A TO263
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 400 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Good-Ark Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io) (per Diode)
5A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263 (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,440
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.95000$8.95
10$5.57500$55.75
100$3.65230$365.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$2.63891$2,111.13
1,600$2.40156$3,842.50
2,400$2.28064$5,473.54
4,000$2.14469$8,578.76
5,600$2.06417$11,559.35
8,000$1.98591$15,887.28
20,000$1.84748$36,949.60
Manufacturers Standard Package