
MMSZ5262B | |
---|---|
DigiKey Part Number | 4786-MMSZ5262BTR-ND - Tape & Reel (TR) 4786-MMSZ5262BCT-ND - Cut Tape (CT) 4786-MMSZ5262BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5262B |
Description | DIODE ZENER 51V 500MW SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 125 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 39 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.59100 | $5.91 |
100 | $0.36290 | $36.29 |
500 | $0.26176 | $130.88 |
1,000 | $0.22876 | $228.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.18644 | $559.32 |
6,000 | $0.16501 | $990.06 |
9,000 | $0.15407 | $1,386.63 |
15,000 | $0.14175 | $2,126.25 |
21,000 | $0.13445 | $2,823.45 |
30,000 | $0.12734 | $3,820.20 |
75,000 | $0.11172 | $8,379.00 |
150,000 | $0.10206 | $15,309.00 |
300,000 | $0.09393 | $28,179.00 |