
GSFN11006 | |
---|---|
DigiKey Part Number | 4786-GSFN11006TR-ND - Tape & Reel (TR) 4786-GSFN11006CT-ND - Cut Tape (CT) 4786-GSFN11006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFN11006 |
Description | MOSFET, N-CH, SINGLE, 60.00A, 60 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 60A (Tc) 54W (Tc) Surface Mount 8-PPAK (3.15x3.1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2200 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 54W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PPAK (3.15x3.1) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $3.35800 | $33.58 |
100 | $2.15290 | $215.29 |
500 | $1.63202 | $816.01 |
1,000 | $1.46402 | $1,464.02 |
2,000 | $1.32251 | $2,645.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.16921 | $5,846.05 |
10,000 | $1.07440 | $10,744.00 |
15,000 | $1.02610 | $15,391.50 |
25,000 | $0.97183 | $24,295.75 |
35,000 | $0.93970 | $32,889.50 |
50,000 | $0.92374 | $46,187.00 |