
GSFP0976 | |
---|---|
DigiKey Part Number | 4786-GSFP0976TR-ND - Tape & Reel (TR) 4786-GSFP0976CT-ND - Cut Tape (CT) 4786-GSFP0976DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFP0976 |
Description | MOSFET, N-CH, SINGLE, 62.00A, 10 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 62A (Tc) 125W (Tc) Surface Mount 8-PPAK (5.1x5.71) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 76 nC @ 10 V | |
Vgs (Max) | +20V, -12V | |
Input Capacitance (Ciss) (Max) @ Vds | 4500 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PPAK (5.1x5.71) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.30000 | $9.30 |
10 | $5.82000 | $58.20 |
100 | $3.81800 | $381.80 |
500 | $2.95726 | $1,478.63 |
1,000 | $2.68009 | $2,680.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.32793 | $6,983.79 |
6,000 | $2.15062 | $12,903.72 |
9,000 | $2.06030 | $18,542.70 |
15,000 | $1.95884 | $29,382.60 |
21,000 | $1.95510 | $41,057.10 |