
MMST3906 | |
---|---|
DigiKey Part Number | 4786-MMST3906TR-ND - Tape & Reel (TR) 4786-MMST3906CT-ND - Cut Tape (CT) 4786-MMST3906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMST3906 |
Description | TRANS PNP 40V 0.2A SOT-323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.42700 | $4.27 |
100 | $0.28570 | $28.57 |
500 | $0.21594 | $107.97 |
1,000 | $0.19197 | $191.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.18644 | $559.32 |
6,000 | $0.16501 | $990.06 |
9,000 | $0.15407 | $1,386.63 |
15,000 | $0.14175 | $2,126.25 |
21,000 | $0.13445 | $2,823.45 |
30,000 | $0.12734 | $3,820.20 |
75,000 | $0.11172 | $8,379.00 |
150,000 | $0.10206 | $15,309.00 |
300,000 | $0.09393 | $28,179.00 |