
MMBTA92 | |
|---|---|
DigiKey Part Number | 4786-MMBTA92TR-ND - Tape & Reel (TR) 4786-MMBTA92CT-ND - Cut Tape (CT) 4786-MMBTA92DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA92 |
Description | TRANS PNP 300V 0.2A SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 200 mA 50MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 250nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 300 mW |
Part Status Active | Frequency - Transition 50MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 300 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 2mA, 20mA | Supplier Device Package SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.92900 | $9.29 |
| 100 | $0.57300 | $57.30 |
| 500 | $0.41700 | $208.50 |
| 1,000 | $0.36643 | $366.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.30181 | $905.43 |
| 6,000 | $0.26915 | $1,614.90 |
| 9,000 | $0.25246 | $2,272.14 |
| 15,000 | $0.23370 | $3,505.50 |
| 21,000 | $0.22258 | $4,674.18 |
| 30,000 | $0.21176 | $6,352.80 |

