Bridge Rectifier Single Phase Standard 600 V Surface Mount TO-269AA (MBS)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF6S

DigiKey Part Number
4786-MF6STR-ND - Tape & Reel (TR)
4786-MF6SCT-ND - Cut Tape (CT)
4786-MF6SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF6S
Description
BRIDGE RECT 1P 600V 1A TO269AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Surface Mount TO-269AA (MBS)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
1 A
Manufacturer
Good-Ark Semiconductor
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 400 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Diode Type
Single Phase
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-269AA, 4-BESOP
Voltage - Peak Reverse (Max)
600 V
Supplier Device Package
TO-269AA (MBS)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,626
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.27400$12.74
100$0.79090$79.09
500$0.57912$289.56
1,000$0.51056$510.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.42313$1,269.39
6,000$0.37894$2,273.64
9,000$0.35640$3,207.60
15,000$0.33105$4,965.75
21,000$0.31602$6,636.42
30,000$0.30141$9,042.30
Manufacturers Standard Package