
MBRD10100CT | |
---|---|
DigiKey Part Number | 4786-MBRD10100CTTR-ND - Tape & Reel (TR) 4786-MBRD10100CT-ND - Cut Tape (CT) 4786-MBRD10100CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD10100CT |
Description | DIODE ARRAY SCHOT 100V 10A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.67000 | $6.67 |
10 | $4.14900 | $41.49 |
100 | $2.68450 | $268.45 |
500 | $2.05142 | $1,025.71 |
1,000 | $1.84743 | $1,847.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.62625 | $4,065.62 |
5,000 | $1.48945 | $7,447.25 |
7,500 | $1.41976 | $10,648.20 |
12,500 | $1.34143 | $16,767.88 |
17,500 | $1.29506 | $22,663.55 |
25,000 | $1.24998 | $31,249.50 |
62,500 | $1.23480 | $77,175.00 |