MBR20100CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR3045CT

DigiKey Part Number
4786-MBR3045CT-ND
Manufacturer
Manufacturer Product Number
MBR3045CT
Description
DIODE ARR SCHOT 45V 30MA TO220AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 30mA Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Good-Ark Semiconductor
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
30mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
200 nA @ 45 V
Operating Temperature - Junction
-
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,834
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$9.96000$9.96
10$6.26500$62.65
100$4.12510$412.51
500$3.20488$1,602.44
1,000$2.90853$2,908.53
2,000$2.65927$5,318.54
5,000$2.38942$11,947.10
10,000$2.22268$22,226.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.