
MB26S | |
|---|---|
DigiKey Part Number | 4786-MB26STR-ND - Tape & Reel (TR) 4786-MB26SCT-ND - Cut Tape (CT) 4786-MB26SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB26S |
Description | BRIDGE RECT 1P 60V 2A TO269AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 60 V Surface Mount TO-269AA (MBS) |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 2 A |
Manufacturer Good-Ark Semiconductor | Voltage - Forward (Vf) (Max) @ If 700 mV @ 2 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-269AA, 4-BESOP |
Voltage - Peak Reverse (Max) 60 V | Supplier Device Package TO-269AA (MBS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.86900 | $28.69 |
| 100 | $1.82270 | $182.27 |
| 500 | $1.36986 | $684.93 |
| 1,000 | $1.22369 | $1,223.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.03764 | $3,112.92 |
| 6,000 | $0.94384 | $5,663.04 |
| 9,000 | $0.89603 | $8,064.27 |
| 15,000 | $0.84230 | $12,634.50 |
| 21,000 | $0.81047 | $17,019.87 |
| 30,000 | $0.77953 | $23,385.90 |







