
GSBC817-25 | |
|---|---|
DigiKey Part Number | 4786-GSBC817-25TR-ND - Tape & Reel (TR) 4786-GSBC817-25CT-ND - Cut Tape (CT) 4786-GSBC817-25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBC817-25 |
Description | TRANS NPN 45V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 250 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.64100 | $6.41 |
| 100 | $0.39630 | $39.63 |
| 500 | $0.28578 | $142.89 |
| 1,000 | $0.24993 | $249.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.20411 | $612.33 |
| 6,000 | $0.18091 | $1,085.46 |
| 9,000 | $0.16906 | $1,521.54 |
| 15,000 | $0.15572 | $2,335.80 |
| 21,000 | $0.14780 | $3,103.80 |
| 30,000 | $0.14010 | $4,203.00 |
| 75,000 | $0.12319 | $9,239.25 |
| 150,000 | $0.11272 | $16,908.00 |
| 300,000 | $0.10392 | $31,176.00 |

