
HS2G | |
|---|---|
DigiKey Part Number | 4786-HS2GTR-ND - Tape & Reel (TR) 4786-HS2GCT-ND - Cut Tape (CT) 4786-HS2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS2G |
Description | DIODE STANDARD 400V 2A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.73500 | $17.35 |
| 100 | $1.08770 | $108.77 |
| 500 | $0.80588 | $402.94 |
| 1,000 | $0.71469 | $714.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.59853 | $1,795.59 |
| 6,000 | $0.53993 | $3,239.58 |
| 9,000 | $0.51004 | $4,590.36 |
| 15,000 | $0.47644 | $7,146.60 |
| 21,000 | $0.45652 | $9,586.92 |
| 30,000 | $0.43717 | $13,115.10 |
| 75,000 | $0.39468 | $29,601.00 |
| 150,000 | $0.36997 | $55,495.50 |

