Diode 400 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS2G

DigiKey Part Number
4786-HS2GTR-ND - Tape & Reel (TR)
4786-HS2GCT-ND - Cut Tape (CT)
4786-HS2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HS2G
Description
DIODE STANDARD 400V 2A DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 400 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.73500$17.35
100$1.08770$108.77
500$0.80588$402.94
1,000$0.71469$714.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.59853$1,795.59
6,000$0.53993$3,239.58
9,000$0.51004$4,590.36
15,000$0.47644$7,146.60
21,000$0.45652$9,586.92
30,000$0.43717$13,115.10
75,000$0.39468$29,601.00
150,000$0.36997$55,495.50
Manufacturers Standard Package