
SK34B | |
---|---|
DigiKey Part Number | 4786-SK34BTR-ND - Tape & Reel (TR) 4786-SK34BCT-ND - Cut Tape (CT) 4786-SK34BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK34B |
Description | DIODE SCHOTTKY 40V 3A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.06900 | $20.69 |
100 | $1.30230 | $130.23 |
500 | $0.97054 | $485.27 |
1,000 | $0.86322 | $863.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.72662 | $2,179.86 |
6,000 | $0.65770 | $3,946.20 |
9,000 | $0.62258 | $5,603.22 |
15,000 | $0.58307 | $8,746.05 |
21,000 | $0.55967 | $11,753.07 |
30,000 | $0.53693 | $16,107.90 |
75,000 | $0.48701 | $36,525.75 |
150,000 | $0.47213 | $70,819.50 |