SK13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ14A

DigiKey Part Number
4786-SMAJ14ATR-ND - Tape & Reel (TR)
4786-SMAJ14ACT-ND - Cut Tape (CT)
4786-SMAJ14ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ14A
Description
TVS DIODE 14VWM 23.2VC DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
17.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55,626
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.10000$11.00
100$0.67990$67.99
500$0.49692$248.46
1,000$0.43756$437.56
2,000$0.38756$775.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.31277$2,345.78
15,000$0.28232$4,234.80
22,500$0.26678$6,002.55
37,500$0.24931$9,349.12
52,500$0.23897$12,545.92
75,000$0.22890$17,167.50
187,500$0.20682$38,778.75
375,000$0.19501$73,128.75
Manufacturers Standard Package