
GSPSL34 | |
---|---|
DigiKey Part Number | 4786-GSPSL34TR-ND - Tape & Reel (TR) 4786-GSPSL34CT-ND - Cut Tape (CT) 4786-GSPSL34DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSPSL34 |
Description | DIODE SCHOTTKY 40V 3A ISGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount iSGA (SOD-123HS) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 30 V | |
Capacitance @ Vr, F | 210pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | iSGA (SOD-123HS) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.79000 | $17.90 |
100 | $1.12410 | $112.41 |
500 | $0.83390 | $416.95 |
1,000 | $0.73998 | $739.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.62031 | $1,860.93 |
6,000 | $0.55995 | $3,359.70 |
9,000 | $0.52915 | $4,762.35 |
15,000 | $0.49454 | $7,418.10 |
21,000 | $0.47403 | $9,954.63 |
30,000 | $0.45409 | $13,622.70 |
75,000 | $0.41032 | $30,774.00 |
150,000 | $0.38715 | $58,072.50 |