
GSPSL34 | |
|---|---|
DigiKey Part Number | 4786-GSPSL34TR-ND - Tape & Reel (TR) 4786-GSPSL34CT-ND - Cut Tape (CT) 4786-GSPSL34DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSPSL34 |
Description | DIODE SCHOTTKY 40V 3A ISGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount iSGA (SOD-123HS) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 210pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package iSGA (SOD-123HS) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.94000 | $19.40 |
| 100 | $1.21600 | $121.60 |
| 500 | $0.90174 | $450.87 |
| 1,000 | $0.80020 | $800.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.67082 | $2,012.46 |
| 6,000 | $0.60551 | $3,633.06 |
| 9,000 | $0.57223 | $5,150.07 |
| 15,000 | $0.53479 | $8,021.85 |
| 21,000 | $0.51260 | $10,764.60 |
| 30,000 | $0.49104 | $14,731.20 |


