
GSGP7R110 | |
|---|---|
DigiKey Part Number | 4786-GSGP7R110TR-ND - Tape & Reel (TR) 4786-GSGP7R110CT-ND - Cut Tape (CT) 4786-GSGP7R110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSGP7R110 |
Description | MOSFET, N-CH, SINGLE, 90.00A, 10 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 90A (Tc) 120W (Tc) Surface Mount 8-PPAK (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7.1mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3460 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 120W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PPAK (5x6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.58000 | $12.58 |
| 10 | $7.95000 | $79.50 |
| 100 | $5.29550 | $529.55 |
| 500 | $4.15580 | $2,077.90 |
| 1,000 | $3.78912 | $3,789.12 |
| 2,000 | $3.64788 | $7,295.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.14673 | $15,733.65 |
| 10,000 | $2.98029 | $29,802.90 |

