
GSMMBT5401-L | |
|---|---|
DigiKey Part Number | 4786-GSMMBT5401-LTR-ND - Tape & Reel (TR) 4786-GSMMBT5401-LCT-ND - Cut Tape (CT) 4786-GSMMBT5401-LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSMMBT5401-L |
Description | TRANSISTOR, PNP, -150V, -0.60A, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 600 mA 100MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 300 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 150 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Supplier Device Package SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.74000 | $7.40 |
| 100 | $0.45790 | $45.79 |
| 500 | $0.33132 | $165.66 |
| 1,000 | $0.29030 | $290.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23785 | $713.55 |
| 6,000 | $0.21131 | $1,267.86 |
| 9,000 | $0.19775 | $1,779.75 |
| 15,000 | $0.18250 | $2,737.50 |
| 21,000 | $0.17345 | $3,642.45 |
| 30,000 | $0.16465 | $4,939.50 |

