Bipolar (BJT) Transistor PNP 150 V 600 mA 100MHz 300 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSMMBT5401-L

DigiKey Part Number
4786-GSMMBT5401-LTR-ND - Tape & Reel (TR)
4786-GSMMBT5401-LCT-ND - Cut Tape (CT)
4786-GSMMBT5401-LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSMMBT5401-L
Description
TRANSISTOR, PNP, -150V, -0.60A,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 150 V 600 mA 100MHz 300 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
300 mW
Part Status
Active
Frequency - Transition
100MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
600 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
150 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Supplier Device Package
SOT-23
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.74000$7.40
100$0.45790$45.79
500$0.33132$165.66
1,000$0.29030$290.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.23785$713.55
6,000$0.21131$1,267.86
9,000$0.19775$1,779.75
15,000$0.18250$2,737.50
21,000$0.17345$3,642.45
30,000$0.16465$4,939.50
Manufacturers Standard Package