Diode 300 V 225mA Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSMMBD3004

DigiKey Part Number
4786-GSMMBD3004TR-ND - Tape & Reel (TR)
4786-GSMMBD3004CT-ND - Cut Tape (CT)
4786-GSMMBD3004DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSMMBD3004
Description
DIODE, SWITCHING, 225MA, 300V, S
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 300 V 225mA Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
225mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 240 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOT-23
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.17600$11.76
100$0.73170$73.17
500$0.53620$268.10
1,000$0.47274$472.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.39178$1,175.34
6,000$0.35088$2,105.28
9,000$0.33000$2,970.00
15,000$0.30652$4,597.80
21,000$0.29261$6,144.81
30,000$0.27908$8,372.40
75,000$0.24937$18,702.75
150,000$0.23101$34,651.50
300,000$0.21581$64,743.00
Manufacturers Standard Package