New at DigiKey
64.5V Clamp 46.51A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSMDJ40A

DigiKey Part Number
4786-GSMDJ40ATR-ND - Tape & Reel (TR)
4786-GSMDJ40ACT-ND - Cut Tape (CT)
4786-GSMDJ40ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSMDJ40A
Description
TVS, UNI-DIR, 3000W, 40V, DO-214
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
64.5V Clamp 46.51A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
46.51A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.84000$5.84
10$3.63400$36.34
100$2.33410$233.41
500$1.77486$887.43
1,000$1.59431$1,594.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.36482$4,094.46
6,000$1.24919$7,495.14
9,000$1.19026$10,712.34
15,000$1.12403$16,860.45
21,000$1.08482$22,781.22
30,000$1.04670$31,401.00
Manufacturers Standard Package