Zener Diode 30 V 5 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSMBJ5363B

DigiKey Part Number
4786-GSMBJ5363BTR-ND - Tape & Reel (TR)
4786-GSMBJ5363BCT-ND - Cut Tape (CT)
4786-GSMBJ5363BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSMBJ5363B
Description
DIODE, ZENER, 5.00W, 30.0V, 5%,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 5 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
8 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 22.8 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
5 W
Supplier Device Package
DO-214AA (SMB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,732
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.60300$16.03
100$1.00140$100.14
500$0.73862$369.31
1,000$0.65344$653.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.54487$1,634.61
6,000$0.49008$2,940.48
9,000$0.46213$4,159.17
15,000$0.43069$6,460.35
21,000$0.41207$8,653.47
30,000$0.39396$11,818.80
Manufacturers Standard Package