
GSM3Z5V6BW | |
|---|---|
DigiKey Part Number | 4786-GSM3Z5V6BWTR-ND - Tape & Reel (TR) 4786-GSM3Z5V6BWCT-ND - Cut Tape (CT) 4786-GSM3Z5V6BWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSM3Z5V6BW |
Description | DIODE ZENER 5.6V 200MW SOD323F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 900 nA @ 2 V |
Series | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323F |
Power - Max 200 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.14300 | $11.43 |
| 100 | $0.70620 | $70.62 |
| 500 | $0.51598 | $257.99 |
| 1,000 | $0.45424 | $454.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37534 | $1,126.02 |
| 6,000 | $0.33548 | $2,012.88 |
| 9,000 | $0.31513 | $2,836.17 |
| 15,000 | $0.29225 | $4,383.75 |
| 21,000 | $0.27869 | $5,852.49 |
| 30,000 | $0.26550 | $7,965.00 |

