
GSM3Z3V6BW | |
|---|---|
DigiKey Part Number | 4786-GSM3Z3V6BWTR-ND - Tape & Reel (TR) 4786-GSM3Z3V6BWCT-ND - Cut Tape (CT) 4786-GSM3Z3V6BWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSM3Z3V6BW |
Description | DIODE ZENER 3.6V 200MW SOD323F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 4.5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.14300 | $11.43 |
| 100 | $0.70620 | $70.62 |
| 500 | $0.51598 | $257.99 |
| 1,000 | $0.45424 | $454.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37534 | $1,126.02 |
| 6,000 | $0.33548 | $2,012.88 |
| 9,000 | $0.31513 | $2,836.17 |
| 15,000 | $0.29225 | $4,383.75 |
| 21,000 | $0.27869 | $5,852.49 |
| 30,000 | $0.26550 | $7,965.00 |

