
GSL6TVS48A | |
---|---|
DigiKey Part Number | 4786-GSL6TVS48ATR-ND - Tape & Reel (TR) 4786-GSL6TVS48ACT-ND - Cut Tape (CT) 4786-GSL6TVS48ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSL6TVS48A |
Description | TVS DIODE 48VWM 77.4VC ESGB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount eSGB (SMAF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 7.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.12700 | $21.27 |
100 | $1.34410 | $134.41 |
500 | $1.00272 | $501.36 |
1,000 | $0.89237 | $892.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.75180 | $2,255.40 |
6,000 | $0.68090 | $4,085.40 |
9,000 | $0.64476 | $5,802.84 |
15,000 | $0.60412 | $9,061.80 |
21,000 | $0.58005 | $12,181.05 |
30,000 | $0.55665 | $16,699.50 |
75,000 | $0.50530 | $37,897.50 |
150,000 | $0.49266 | $73,899.00 |