
GSGT10240 | |
---|---|
DigiKey Part Number | 4786-GSGT10240TR-ND - Tape & Reel (TR) 4786-GSGT10240CT-ND - Cut Tape (CT) 4786-GSGT10240DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSGT10240 |
Description | MOSFET, N-CH, SINGLE, 240.00A, 1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 240A (Tc) 340W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.3mOhm @ 120A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 252 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 17000 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 340W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.57000 | $28.57 |
10 | $18.66400 | $186.64 |
100 | $13.01200 | $1,301.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $10.05643 | $8,045.14 |
1,600 | $9.36680 | $14,986.88 |
2,400 | $9.21685 | $22,120.44 |