GSFP4R310
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSGP3R608

DigiKey Part Number
4786-GSGP3R608TR-ND - Tape & Reel (TR)
4786-GSGP3R608CT-ND - Cut Tape (CT)
4786-GSGP3R608DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSGP3R608
Description
MOSFET, N-CH, SINGLE, 138.00A, 8
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 138A (Tc) 125W (Tc) Surface Mount 8-PPAK (5.1x5.86)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.6mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
67 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4435 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PPAK (5.1x5.86)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,742
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.71000$16.71
10$10.69300$106.93
100$7.22850$722.85
500$5.74528$2,872.64
1,000$5.41583$5,415.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$4.43295$22,164.75
10,000$4.42470$44,247.00
Manufacturers Standard Package