
SGC101BSA | |
|---|---|
DigiKey Part Number | 4786-SGC101BSATR-ND - Tape & Reel (TR) 4786-SGC101BSACT-ND - Cut Tape (CT) 4786-SGC101BSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SGC101BSA |
Description | DIODE SCHOTTKY 100V 10A TO277 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount TO-277 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 29.5 µA @ 100 V | |
Capacitance @ Vr, F | 1350pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.14400 | $41.44 |
| 100 | $2.68100 | $268.10 |
| 500 | $2.04880 | $1,024.40 |
| 1,000 | $1.84507 | $1,845.07 |
| 2,000 | $1.67341 | $3,346.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.48755 | $7,437.75 |
| 10,000 | $1.37267 | $13,726.70 |
| 15,000 | $1.31414 | $19,712.10 |
| 25,000 | $1.24839 | $31,209.75 |
| 35,000 | $1.23323 | $43,163.05 |


