
GSFP10140 | |
---|---|
DigiKey Part Number | 4786-GSFP10140TR-ND - Tape & Reel (TR) 4786-GSFP10140CT-ND - Cut Tape (CT) 4786-GSFP10140DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFP10140 |
Description | MOSFET, N-CH, SINGLE, 75A, 80V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 140A (Tc) 192W (Tc) Surface Mount 8-PPAK (5.1x5.71) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 100 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6000 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 192W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PPAK (5.1x5.71) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.34000 | $13.34 |
10 | $9.77100 | $97.71 |
25 | $8.87400 | $221.85 |
100 | $7.89120 | $789.12 |
250 | $7.42264 | $1,855.66 |
500 | $7.13962 | $3,569.81 |
1,000 | $6.90689 | $6,906.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.04163 | $18,124.89 |
6,000 | $5.96820 | $35,809.20 |