
GSFN3019 | |
---|---|
DigiKey Part Number | 4786-GSFN3019TR-ND - Tape & Reel (TR) 4786-GSFN3019CT-ND - Cut Tape (CT) 4786-GSFN3019DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFN3019 |
Description | MOSFET, P-CH, SINGLE, -30.00A, - |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 30A (Tc) 27W (Tc) Surface Mount 8-PPAK (3.1x3.05) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 4.5 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2500 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 27W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PPAK (3.1x3.05) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.87000 | $3.87 |
10 | $2.35400 | $23.54 |
100 | $1.49160 | $149.16 |
500 | $1.11626 | $558.13 |
1,000 | $0.99500 | $995.00 |
2,000 | $0.89285 | $1,785.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.78211 | $3,910.55 |
10,000 | $0.71357 | $7,135.70 |
15,000 | $0.67865 | $10,179.75 |
25,000 | $0.63940 | $15,985.00 |
35,000 | $0.61616 | $21,565.60 |
50,000 | $0.59357 | $29,678.50 |
125,000 | $0.56595 | $70,743.75 |